
Surface mount transistor output optocoupler featuring 5.3kV isolation voltage and 1-element configuration. Offers a 30V collector-emitter voltage and 100mA maximum collector current. With a 50% current transfer ratio and 60mA forward current, this RoHS compliant component operates from -55°C to 100°C. Designed for DC input, it provides 50mA output current per channel.
Sign in to ask questions about the Vishay 4N35-X007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 4N35-X007 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 30V |
| Current Transfer Ratio | 50% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N35-X007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
