
The 4N35-X019T optocoupler from Vishay has a collector emitter voltage of 30V and a current transfer ratio of 50%. It can handle a maximum collector current of 100mA and a maximum input current of 60mA. The device is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a package quantity of 1000 units per reel.
Sign in to ask questions about the Vishay 4N35-X019T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 4N35-X019T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 30V |
| Current Transfer Ratio | 50% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N35-X019T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
