
The Vishay 4N35M is a general purpose optocoupler with a collector-emitter saturation voltage of 300mV and a current transfer ratio of 100%. It can handle a maximum collector current of 100mA and a maximum power dissipation of 350mW. The device is packaged in a DIP package and is suitable for operation over a temperature range of -55°C to 100°C.
Sign in to ask questions about the Vishay 4N35M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 4N35M technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 100% |
| Forward Current | 10mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N35M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
