The 4N35MV optocoupler from Vishay features a DIP package and through hole mount. It can withstand a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device has a collector emitter saturation voltage of 300mV and a collector emitter voltage of 30V. It can handle a forward current of 60mA and a power dissipation of 350mW. The 4N35MV also offers isolation voltage of 3.55kV.
Checking distributor stock and pricing after the page loads.
Vishay 4N35MV technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 3.55kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.