
General purpose optocoupler featuring a DC input and a transistor output, providing 3.55kV isolation. This 1-channel device offers a maximum collector emitter voltage of 30V and a maximum collector current of 100mA. With a forward current of 60mA and a current transfer ratio of 100%, it operates within a temperature range of -55°C to 100°C. The component is housed in a 6-pin SMD package, suitable for surface mounting, and is RoHS compliant.
Sign in to ask questions about the Vishay 4N35S-TA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 4N35S-TA1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 100% |
| Forward Current | 60mA |
| Height | 3.5mm |
| Input Type | DC |
| Isolation Voltage | 3.55kV |
| Isolation Voltage-Max | 3.55kV |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N35S-TA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
