
Single channel transistor output optocoupler featuring 5kV isolation voltage, 30V collector-emitter breakdown voltage, and 100mA max collector current. Designed for through-hole mounting in a DIP package, this component operates with a 10mA input current and offers a 50% current transfer ratio. It boasts a wide operating temperature range from -55°C to 100°C and is lead-free compliant, with UL, CSA, VDE, BSI, and FIMKO approvals.
Sign in to ask questions about the Vishay 4N37 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 4N37 technical specifications.
| Approvals | UL, CSA, VDE, BSI, FIMKO |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 50% |
| Fall Time | 10us |
| Forward Current | 50mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 70V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N37 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
