
General purpose optocoupler featuring 1.5kV isolation voltage and a 6-pin SMD/SMT package for surface mounting. This single-channel device offers a maximum collector current of 100mA and a collector-emitter voltage (VCEO) of 30V. With a forward current rating of 60mA and a maximum power dissipation of 350mW, it operates across a temperature range of -55°C to 100°C.
Sign in to ask questions about the Vishay 4N37S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 4N37S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 100% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 4N37S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
