
The Vishay 4N37S-TA is a general-purpose optocoupler with a single channel and 100mA output current. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is RoHS compliant and packaged in a tape and reel format with 1000 units per package. It features a maximum power dissipation of 350mW and a maximum output voltage of 30V.
Sign in to ask questions about the Vishay 4N37S-TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 4N37S-TA technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 100% |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N37S-TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
