Vishay 4N38 technical specifications.
| Approvals | UL, CSA, VDE, CQC, BSI, FIMKO |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 80V |
| Current Transfer Ratio | 30% |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 4N38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
