Triac & SCR Output Optocouplers Photo SCR Opto
Vishay 4N39 technical specifications.
| Package/Case | PDIP |
| Forward Current | 60mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS | Not Compliant |
No datasheet is available for this part.