This 1.6mm diameter resistor features a 475k ohm resistance value with a 1% tolerance. It has a conformal coating and is designed for through hole mounting. The operating temperature range is -55°C to 155°C. The resistor is constructed with a metal film material.
Vishay 5063JD475K0F12AF5 technical specifications.
| Package/Case | Conformal |
| Diameter | 1.6mm |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 475kR |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5063JD475K0F12AF5 to view detailed technical specifications.
No datasheet is available for this part.