Diode Schottky 100V 5A 2-Pin DO-204AR
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Forward Current | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 150uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 1.9kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |