The 50SQ100TR is a 100V 5A rectifier diode from Vishay, packaged in a DO-204AR package and designed for through hole mount. It operates over a temperature range of -55°C to 175°C and features a maximum repetitive reverse voltage of 100V. The diode has a maximum reverse leakage current of 550uA and a maximum surge current of 1.9kA. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 5A |
| Capacitance | 500pF |
| Package/Case | DO-204AR |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 550uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1.9kA |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.9kA |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |