Vishay 534B1102JL technical specifications.
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS | Compliant |
Download the complete datasheet for Vishay 534B1102JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
