POTENTIOMETER, ROTARY, 2KOHM, ± 5%; Track Resistance: 2kohm; Track Taper: Linear; No. of Turns: 10; Resistance...
Checking distributor stock and pricing after the page loads.
| Height | 22.22mm |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Resistance | 2kR |
| Resistor Type | Wirewound |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 63.2V |
| DC Rated Voltage | 63.2V |
| RoHS | Compliant |