POTENTIOMETER, 1K 2W SERVO
Vishay 534S1102JCB4222 technical specifications.
| Body Diameter | 22.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Turns | 10 |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Series | 534 |
| Voltage Rating | 44.7V |
| RoHS | Compliant |
No datasheet is available for this part.