
VISHAY 534S1103JC4222 Rotary Potentiometer, Wirewound, 534 Series, 10 kohm, Linear, 10 Turns, 2 W, Panel
Checking distributor stock and pricing after the page loads.
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| RoHS | Compliant |