The 534S1103JCB4222 is a wirewound resistor with a resistance of 10kR and a voltage rating of 141V. It has a tolerance of 5% and is designed for panel mount applications. The resistor is rated for operation between -55°C and 125°C. Its dimensions are 22.23mm in depth, 26.99mm in height, and 39.67mm in length.
Vishay 534S1103JCB4222 technical specifications.
| Depth | 22.23mm |
| Height | 26.99mm |
| Length | 39.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 141V |
| DC Rated Voltage | 141V |
| RoHS | Compliant |
No datasheet is available for this part.