Vishay 534 Series Wirewound Potentiometer with a 3.17 mm Dia. Shaft 10-Turn, 2k, 5%, 2W, 20ppm/C, Servo Mount
Vishay 534S1202JCB4222 technical specifications.
| Length | 22.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 10 |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.