This wirewound resistor has a voltage rating of 100V and a resistance of 5kR with a tolerance of 5%. It is designed for panel mount applications and has a 10-turn configuration. The operating temperature range is -55°C to 125°C.
Vishay 534S1502JCB4222 technical specifications.
| Depth | 22.23mm |
| Height | 26.99mm |
| Length | 39.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.