Cap Ceramic Single 0.01uF 500V Z5U 20% (11.2 X 4mm) Radial 5mm 105°C T/R
Vishay 562R5GASS10TR technical specifications.
| Capacitance | 0.01uF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 11.2 X 4mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 562R5GASS10TR to view detailed technical specifications.
No datasheet is available for this part.