
Solid tantalum capacitor, 10µF capacitance, 10V voltage rating, and 20% tolerance. Features 1.7Ω ESR, 6% dissipation factor, and 1µA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable with B case dimensions of 4mm x 2.8mm x 1.5mm. Packaged on tape and reel for automated assembly.
Vishay 592D106X0010B2T15H technical specifications.
| Capacitance | 10uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D106X0010B2T15H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.