Vishay 592D106X0010B2W15H technical specifications.
| Capacitance | 10uF |
| Package/Case | 1611 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 1uA |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D106X0010B2W15H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.