
Solid Tantalum Capacitor, 10µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 1.7Ω ESR, 6% dissipation factor, and 1µA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable with a B case (4x2.8x1.5mm) and flat construction. Packaged on tape and reel.
Vishay 592D106X9010B2T15H technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1611 |
| Case Code (Metric) | 4028 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D106X9010B2T15H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.