Sign in to ask questions about the Vishay 592D158X06R3Y2T20H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 592D158X06R3Y2T20H technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Conformal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 592x |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D158X06R3Y2T20H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.