Vishay 593D157X9010D2WE3 technical specifications.
| Capacitance | 150uF |
| Package/Case | 7343 |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 593D157X9010D2WE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.