Analog Multiplexer Dual 4:1 20-Pin LCC
Checking distributor stock and pricing after the page loads.
Vishay 5962-9204202M2A technical specifications.
| Package/Case | LCC |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Power Dissipation | 750mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |