Vishay 5KASMC13AHM3/57 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 21.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 232.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 232.6A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KASMC13AHM3/57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.