The Vishay 5KASMC43AHM357 is a unidirectional Zener diode with a maximum operating temperature of 185°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 5kW and a maximum reverse leakage current of 2uA. The diode is packaged in a DO-214AB case and is suitable for surface mount applications. It is compliant with AEC-Q101 and is lead free.
Vishay 5KASMC43AHM357 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 52.8V |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 72A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 72A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| Series | Automotive, AEC-Q101, PAR® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KASMC43AHM357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.