The 5KP100A-TR3 is a unidirectional transient voltage suppression diode from Vishay, featuring a minimum breakdown voltage of 111V and a maximum peak pulse power of 5kW. It operates over a temperature range of -55°C to 175°C and has a maximum reverse leakage current of 2uA. The device is available in a through hole package, packaged on a tape and reel for easy handling and mounting.
Vishay 5KP100A-TR3 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.9A |
| Peak Pulse Power | 5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5KP100A-TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.