
Diode TVS Single Uni-Dir 10V 5KW 2-Pin Case P600 Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Clamping Voltage | 17V |
| Leakage Current | 15uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Packaging | Bulk |
| Peak Pulse Current | 294A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| RoHS | Not Compliant |