The 5KP10A-E3/4 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 17V and a maximum operating temperature of 175°C. It has a leakage current of 15uA and a maximum surge current of 600A. The device is available in a through-hole package and is suitable for operating temperatures between -55°C and 175°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | P |
| Clamping Voltage | 17V |
| Leakage Current | 15uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 294A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |