The 5KP110-E3/51 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 196V and a maximum operating temperature of 175°C. It has a maximum surge current of 600A and a peak pulse power of 5kW. The device is packaged in a P-Through Hole configuration and is RoHS compliant.
Vishay 5KP110-E3/51 technical specifications.
| Package/Case | P |
| Clamping Voltage | 196V |
| Leakage Current | 2uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 25.5A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.