Diode TVS Single Uni-Dir 26V 5KW 2-Pin Case P600
Checking distributor stock and pricing after the page loads.
Vishay 5KP26A-E technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Peak Pulse Current | 119A |
| Peak Pulse Power | 5kW |
| Reverse Standoff Voltage | 26V |
| RoHS | Compliant |
No datasheet is available for this part.