The 5KP64A/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 103V and a peak pulse power of 5kW. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 600A. The device is available in a P-case package and is not RoHS compliant. It is designed for use in applications where high voltage suppression is required.
Vishay 5KP64A/1 technical specifications.
| Package/Case | P |
| Clamping Voltage | 103V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Operating Supply Voltage | 64V |
| Packaging | Bulk |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5KP64A/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.