Trans Voltage Suppressor Diode, 78V V(RWM), Unidirectional,
Vishay 5KP78A/23 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 78 |
| Clamping Voltage-Max | 126 |
| Breakdown Voltage-Nom | 91.25 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 5KP78A/23 to view detailed technical specifications.
No datasheet is available for this part.