
The 5KP85A-E3/4 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 137V. It operates over a temperature range of -55°C to 175°C and can withstand a maximum surge current of 600A. This component is available in a package quantity of 800 and is supplied on tape and reel. It has a peak pulse power rating of 5kW and is designed for use in applications where high voltage and current are present.
Checking distributor stock and pricing after the page loads.
Vishay 5KP85A-E3/4 technical specifications.
| Package/Case | P |
| Clamping Voltage | 137V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Operating Supply Voltage | 85V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS | Compliant |