
Cap Aluminum Lytic 270uF 50V -10% to 50% (9.53 X 68.2mm) Axial 0.54 Ohm 433mA 2000h 125°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 600D277F050DX4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270uF |
| Package/Case | Axial |
| Diameter | 9.53mm |
| ESR (Equivalent Series Resistance) | 540mR |
| Length | 2.687inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 433mA |
| RoHS Compliant | No |
| Series | 600D |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 600D277F050DX4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.