1600V 60A Std. Recovery Diode TO-247AC (2-Pin)
Vishay 60EPS16PBF technical specifications.
| Average Rectified Current | 60A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 100uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.