Sign in to ask questions about the Vishay 64 W 100R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 64 W 100R technical specifications.
| Height | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 100R |
| Resistor Type | Potentiometer |
| Tolerance | 10% |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 64 W 100R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.