Res Cermet Trimmer 100 Ohm 10% 1/2W 19(Elec)/22(Mech)Turn 2.2mm (9.7 X 11 X 5.2mm) Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100R |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |