Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VISHAY
660-51811
Datasheet
Vishay
660-51811
Not Recommended for New Design
660-51811
660-51811
Resistance
13R
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
4mm
Height
10mm
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Resistance
13R
Tolerance
20%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account