Cap Aluminum Lytic 270uF 75V -10% to 100% (18 X 40mm) Radial 7.5mm 105°C Bulk
Vishay 672D277H075FV5C technical specifications.
| Capacitance | 270uF |
| Voltage | 75VDC |
| Tolerance | -10% to 100% |
| DC Rated Voltage | 75VDC |
| Leakage Current | 4.27uA |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 672D277H075FV5C to view detailed technical specifications.
No datasheet is available for this part.