
VISHAY 6KA24 TVS Diode, Unidirectional, 24 V, 45 V, P600, 2 Pins
Vishay 6KA24 technical specifications.
| Package/Case | P |
| Max Breakdown Voltage | 32.6V |
| Peak Pulse Power | 6kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.5W |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.