Sign in to ask questions about the Vishay 6KA24/23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 6KA24/23 technical specifications.
| Package/Case | P |
| Clamping Voltage | 40V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 400A |
| Operating Supply Voltage | 24V |
| Package Quantity | 300 |
| Peak Pulse Power | 6kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 6KA24/23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.