
TVS Diodes - Transient Voltage Suppressors 6KW 24V 10% Unidir
Vishay 6KA24-E3/1 technical specifications.
| Package/Case | P |
| Clamping Voltage | 40V |
| Leakage Current | 1uA |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 750 |
| Packaging | Bulk |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 6kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.