Vishay 6KA244 technical specifications.
| Package/Case | P |
| Clamping Voltage | 40V |
| Diameter | 9.1mm |
| Lead Free | Contains Lead |
| Length | 9.1mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6kW |
| Max Surge Current | 400A |
| Operating Supply Voltage | 24V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 6kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 6KA244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.