
General purpose optocoupler featuring 5kV isolation voltage and a phototransistor output. This component offers a 1Mbps data rate with a 5ns fall time, operating with a 1.6mA input current and 16mA forward current. It supports a maximum collector current of 8mA and a maximum output voltage of 15V, with a 16% current transfer ratio. Packaged in an 8-pin DIP for through-hole mounting, it operates from -40°C to 100°C and is RoHS compliant.
Vishay 6N135 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 16% |
| Data Rate | 1Mbps |
| Fall Time | 5ns |
| Forward Current | 16mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Output Type | Phototransistor |
| Output Voltage | 15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.