Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
6N135-L Datasheet | Vishay
Browse
Manufacturers
API
BOM
Account
VISHAY
6N135-L
Datasheet
Vishay
6N135-L
OPTO, 6N135-L
OPTO, 6N135-L
Package
DIP
Mounting
Through Hole
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
Vishay 6N135-L technical specifications.
General
Package/Case
DIP
Isolation Voltage
2.5kV
Max Input Current
25mA
Mount
Through Hole
Number of Channels
1
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account