
General purpose optocoupler featuring a phototransistor output and logic IC compatibility. Achieves 5300V isolation with a 1Mbps data rate and 16% current transfer ratio. Operates across a -55°C to 100°C temperature range, with a maximum collector current of 8mA and a forward current of 16mA. Available in SMD/SMT packaging, this 1-element device supports both through-hole and surface mount configurations.
Sign in to ask questions about the Vishay 6N135-X007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 6N135-X007 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 16% |
| Data Rate | 1Mbps |
| Fall Time | 5ns |
| Forward Current | 16mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 15V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Output Type | Phototransistor |
| Output Voltage | 400mV |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N135-X007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
